TRU COMPONENTS 1583634 TC-CFR Carbon film resistor 2.7 kΩ Axial 0.25 W 5% 100

MPN
1583634
EAN-13
4016139312460
Order Code
17-9027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 431 in stock

TRU COMPONENTS 1583634, identified by part number TC-CFR0W4J0272KIT203, is a carbon film resistor engineered to deliver precise electrical resistance at 2.7 kO. Featuring axial leads and a compact 0207 package, this resistor operates with a tolerance of 5% at a power rating of 0.25 W, making it suitable for efficient energy regulation in circuits with minimal power dissipation needs. Primarily utilized in signal processing, impedance matching, and circuit balancing applications, its robust carbon film construction ensures stability and reliability under diverse operational conditions. This component is commonly employed in both analogue and digital electronic designs, particularly where consistent performance and cost-effectiveness are critical considerations. A package contains 100 pieces, making it ideal for use in mass production environments or prototyping purposes.
Type Axial lead
Resistance 2.7kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot