TRU COMPONENTS 1583632 Carbon film resistor 270 Ω Axial lead 0.25 W 5 % 100 pc

MPN
1583632
EAN-13
4016139312446
Order Code
17-9025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

TRU COMPONENTS 1583632 is a carbon film resistor with a resistance value of 270 ohms. This component is designed with an axial lead configuration 0207 and can handle a power rating of 0.25 watts with a tolerance of 5 percent, making it suitable for precise and consistent electrical performance. The resistor is ideal for use in a variety of electronic circuits, particularly where stable resistor values are needed over a range of temperatures and environmental conditions. Common applications include signal processing and control circuits where cost-effective yet reliable resistance is required. This product is available in a package of 100 pieces, facilitating batch assembly and prototyping activities for engineers and designers.
Type Axial lead
Resistance 270Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot