TRU COMPONENTS 1583628 Carbon film resistor 47 Ω Axial 0207 0.25 W 5% 100 pcs

MPN
1583628
EAN-13
4016139312408
Order Code
17-9021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

TRU COMPONENTS 1583628 provides a highly reliable Carbon Film Resistor with a resistance of 47 ohms, packaged in a 0207 axial lead form factor. This resistor can handle a power rating of 0.25 watts and operates within a tolerance of 5%, marking it as a precise component for various current-limiting and voltage-dividing applications in electrical circuits. The resistor's carbon film construction ensures consistent performance across diverse environmental conditions, making it a staple in electronic devices where resilience and thermal stability are essential. Ideal for use in consumer electronics, automotive industries, and various industrial applications, the TRU COMPONENTS 1583628 resistor is offered in packs of 100, facilitating efficient inventory management and component standardisation for large-scale production needs.
Type Axial lead
Resistance 47Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot