TRU COMPONENTS 1583627 Carbon film resistor 6.8 Ω 0.25 W 5% 100 pcs

MPN
1583627
EAN-13
4016139312392
Order Code
17-9020
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TRU COMPONENTS 1583627 is a carbon film resistor with an impedance of 6.8 ohms, designed for applications where precision and stability are required. The resistor features an axial lead configuration in a 0207 package, offering a power rating of 0.25 watts and a tolerance of 5%, making it suitable for a range of general-purpose electronic circuits. These resistors, assembled in sets of 100 pieces, are identified by the part number TC-CFR0W4J068JKIT203 and provide reliable performance in environments demanding consistent electrical characteristics. Typical applications include use in signal processing circuits, control systems, and other devices requiring reliable resistance against electrical current. As part of TRU COMPONENTS' extensive range, this resistor is ideal for engineers seeking dependable components for precision electronic assemblies.
Type Axial lead
Resistance 6.8Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot