TRU COMPONENTS 1583625 Carbon film resistor 10 MΩ Axial 0.25 W 5%

MPN
1583625
EAN-13
2050004928761
Order Code
17-9019
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,633 in stock

TRU COMPONENTS 1583625 is a carbon film resistor with the manufacturer's part number TC-CFR0W4J0106A50203. This component offers a resistance value of 10 megohms and is designed with an axial lead configuration in the 0207 package size. It features a power rating of 0.25 watts, ensuring reliable performance in low-power applications, and maintains a tolerance of 5%, which makes it suitable for general-purpose usage where precision is not critical. The carbon film construction provides good stability and low noise characteristics, making this resistor ideal for applications including electronic circuits requiring impedance control and signal processing. Engineers commonly employ this versatile resistor type in electronic devices, including audio equipment and instrumentation, where consistent and dependable resistance values are required.
Type Axial lead
Resistance 10mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot