TRU COMPONENTS 1583622 Carbon film resistor 150 kΩ 0.25 W 5% Axial lead 0207

MPN
1583622
EAN-13
2050004928730
Order Code
17-9017
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,293 in stock

TRU COMPONENTS, part number 1583622, offers a carbon film resistor with a resistance value of 150 kO and is designed with axial leads in the 0207 package. This component, identified by the alternate description TC-CFR0W4J0154A50203, features a power rating of 0.25 watts and a tolerance of 5%, making it suitable for a wide range of electronic applications where precise impedance matching is crucial. Common uses for this resistor include signal processing circuits, voltage dividers, and current limiting applications in consumer electronics, automotive systems, and industrial equipment. Its carbon film construction ensures stable performance with reduced noise and effective temperature coefficient characteristics, which are vital for maintaining circuit reliability.
Type Axial lead
Resistance 150kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot