TRU COMPONENTS 1583620 Carbon film resistor 15 kΩ Axial lead 0.25 W 5%

MPN
1583620
EAN-13
2050004928716
Order Code
17-9015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,753 in stock

TRU COMPONENTS 1583620 features a carbon film resistor with an impedance rating of 15 kO, designed with axial leads for secure and reliable connections in electronic circuits. This resistor, identified by the part number TC-CFR0W4J0153A50203, has a power rating of 0.25 watts and a tolerance of 5%, conforming to the dimensions of 0207. Renowned for its stability and durability, this component is ideally suited for use in a variety of applications, including signal processing, analogue and digital circuit design, and in any scenario requiring precise current regulation. The use of carbon film technology ensures a balance of performance and economy, making it a valuable component for engineers seeking optimal functionality in both general-purpose and specialised circuit designs.
Type Axial lead
Resistance 15kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot