TRU COMPONENTS 1583618 Carbon film resistor 4.7 kΩ Axial lead 0.25 W 5%

MPN
1583618
EAN-13
2050004928693
Order Code
17-9013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,234 in stock

TRU COMPONENTS 1583618 is a carbon film resistor designed to provide a stable resistance of 4.7 kO with an axial lead configuration, suitable for various electronic and electrical applications. This resistor, identified by the alternate description TC-CFR0W4J0472A50203, features a power rating of 0.25 watts and a tolerance of 5%, making it a reliable component for circuits where precise resistance values are not critical. The 02050004928693 model is ideal for use in signal and low power circuits where its high resistance stability and low noise properties are advantageous. Typically employed in consumer electronics, communication devices, and other applications requiring consistent performance, this carbon film resistor meets standard specifications for professional use.
Type Axial lead
Resistance 4.7kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot