TRU COMPONENTS 1583617 TC-CFR Carbon film resistor 2.2kΩ Axial 0.25W 5%

MPN
1583617
EAN-13
2050004928686
Order Code
17-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,477 in stock

TRU COMPONENTS 1583617 provides a reliable carbon film resistor with a resistance value of 2.2 kO, designed in an axial format. With a power rating of 0.25 W and a tolerance of ±5%, this resistor is optimally suited for applications requiring consistent electrical performance within specified limits, such as signal processing circuits, voltage dividers, and current limiting in power supplies. The resistor's construction utilises carbon film technology, delivering stable thermal and electrical characteristics suitable for general-purpose usage in both analogue and digital electronic devices. The component adheres to the dimensions associated with the standard 0207 package, facilitating ease of integration into various electronic assemblies. Its suitability for a wide range of ambient operating conditions makes it an essential component for designing circuits that demand reliability and precision.
Type Axial lead
Resistance 2.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot