TRU COMPONENTS 1583615 Carbon film resistor 820 Ω Axial 0207 0.25 W 5%

MPN
1583615
EAN-13
2050004928662
Order Code
17-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,695 in stock

TRU COMPONENTS 1583615 TC-CFR0W4J0821A50203 carbon film resistor features an impedance of 820 ohms with an axial lead configuration in a 0207 package size. This resistor is designed to handle a maximum power rating of 0.25 watts, with a tolerance of 5%, providing reliable performance in various electrical circuits. The carbon film construction offers excellent stability and precision, making it suitable for general-purpose applications such as signal processing in audio equipment, sensors, and control systems. This component is ideal for engineers seeking dependable and cost-effective solutions in commercial and industrial electronics, where maintaining specified resistance values is crucial. With its optimal balance of performance and size, it is particularly advantageous in densely packed circuit boards where space efficiency is essential.
Type Axial lead
Resistance 820Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot