TRU COMPONENTS 1583607 Metal film resistor 390 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583607
EAN-13
4016139312330
Order Code
17-9003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

TRU COMPONENTS 1583607 is a metal film resistor characterised by its high precision, featuring an impedance of 390 kO with a tolerance of ±1%. This axial leaded component, with its compact 0207 package, is rated for a power dissipation of 0.25 W, making it ideal for applications where space is constrained but accuracy in resistance is paramount. Metal film resistors like this one offer excellent stability and low noise, making them suitable for use in precision circuits, audio equipment, and signal processing applications. Packaged in quantities of 100, this resistor model is well-suited for prototyping and production environments where consistency and reliability in electrical performance are required.
Type Metal film resistor
Resistance 390kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot