TRU COMPONENTS 1583604 Metal film resistor 11 kΩ Axial lead 0.25 W 100 pcs

MPN
1583604
EAN-13
4016139312309
Order Code
17-9000
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

TRU COMPONENTS 1583604 presents a set of metal film resistors with a resistance value of 11 kO, encapsulated in an axial lead configuration. This product exhibits a power rating of 0.25 W and maintains a precision tolerance of 1%, ensuring stable and reliable electrical performance. Designed with the TC-MF0W4FF1102KIT203 specification, these resistors feature an axial size of 0207 and are supplied in a pack of 100 pieces, making them suitable for a variety of electronic applications. Engineers frequently utilise these resistors in signal processing, instrumentation, and precision circuits due to their favourable temperature coefficient properties and consistent impedance characteristics.
Type Metal film resistor
Resistance 11kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot