TRU COMPONENTS 1583603 Metal film resistor 3.6 kΩ Axial lead 100 pcs

MPN
1583603
EAN-13
4016139312293
Order Code
17-8999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TRU COMPONENTS 1583603 is a meticulously engineered metal film resistor with a 3.6 kO impedance, packaged in a convenient set of 100 pieces. This axial lead resistor, identified by the part number TC-MF0W4FF3601KIT203, features a standard 0207 size and operates with a power rating of 0.25 watts, offering a precision tolerance of 1 per cent. These resistors are particularly valued in electronic circuits where stable resistance under varying environmental conditions is critical, typically used in precision amplifiers, signal processing, and filtering applications. Renowned for their low noise and reliable performance, these components are suited for engineers seeking to implement cost-effective yet high-precision circuit designs.
Type Metal film resistor
Resistance 3.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot