TRU COMPONENTS 1583602 Metal film resistor 2.2 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1583602
EAN-13
4016139312286
Order Code
17-8998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

TRU COMPONENTS 1583602 refers to a highly precise metal film resistor designed for a wide array of electrical applications. With an impedance of 2.2 kO, this resistor features axial leads and conforms to the 0207 size standard, ensuring compatibility with various circuit designs. Rated for 0.25 W power, the resistor maintains a tight tolerance of 1%, making it suitable for applications requiring accuracy and stability, such as instrumentation and signal processing. The use of metal film technology reduces noise and enhances performance, making these resistors ideal for high-frequency circuits. Packaged in quantities of 100, these resistors support bulk assembly operations for engineering and production environments.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot