TRU COMPONENTS 1583600 Metal film resistor 22Ω Axial 0207 0.25W 1% 100pcs

MPN
1583600
EAN-13
4016139312262
Order Code
17-8996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

TRU COMPONENTS 1583600 is a metal film resistor featuring an impedance of 22 ohms, encapsulated in an axial lead 0207 package. This resistor is designed to handle a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring precise performance in electronic circuits. The TC-MF0W4FF220JKIT203 is a reliable choice for a variety of engineering applications, such as signal processing, voltage dividers, or current limiting. These resistors are often utilised in precision circuits where stability and low noise are critical. This product is available in a pack of 100 pieces, making it a practical selection for both prototyping and production needs.
Type Metal film resistor
Resistance 22Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot