TRU COMPONENTS 1583597 Resistor 68Ω SMD 0805 0.33 W 1% 100 PPM °C Tape Cut

MPN
1583597
EAN-13
2050004928617
Order Code
17-8994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
700+ £0.0060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,507 in stock

TruComponents 1583597 is a high-precision surface-mount resistor designed for use in demanding engineering applications. This component, classified as a 0603 SMD resistor and alternatively described as TC-HP05W3F680JT5E203, features a resistance of 68 ohms with a power rating of 0.33 watts and a tolerance of 1%. It is housed in an 0805 package, which makes it suitable for high-density circuit boards. Engineered with a temperature coefficient of 100 ppm/°C, it ensures consistent performance over a broad temperature range, making it ideal for use in precision electronic circuits, such as those found in communication devices, instrumentation, and automotive electronics. The resistor is provided in tape-cut form for ease of automated assembly processes, aligning with modern manufacturing efficiency requirements.
Type SMD
Resistance 68Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot