TRU COMPONENTS 1583596 Tc-HP06W2Je012Kit203 Cermet Resistor Set SMD 1206 0.5W

MPN
1583596
EAN-13
4016139312248
Order Code
17-8993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1+ £140.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 1583596 encompasses the TC-HP06W2JE012KIT203, a comprehensive cermet resistor set featuring surface-mounted resistors in the 1206 size specification, each with a power rating of 0.5 watts and a resistance tolerance of 5 per cent. This extensive kit includes 6100 individual pieces, making it an invaluable resource for engineers engaged in the design and manufacture of electronic circuits where precise performance and reliable resistance are crucial. These resistors are typically deployed in a variety of applications, including telecommunications, automotive systems, and consumer electronics, where the need for compact and efficient passive components is paramount. Designed with cermet technology, these resistors offer stability and resilience in a range of environmental conditions, making them suitable for both prototyping and mass production scenarios.
Type SMD
Power Rating 0.5W
Content 6100
Product Type Cermet resistor (set)
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot