TRU COMPONENTS 1583582 Cermet resistor 100 kΩ SMD 0603 0.2 W 1 percent 100 ppm

TRU COMPONENTS 1583582 Cermet resistor 100 kΩ SMD 0603 0.2 W 1 percent 100 ppm

MPN
1583582
EAN-13
2050004926477
Order Code
17-8984
Country of Origin
China

Discontinued


TruComponents 1583582 is a high-precision cermet resistor designed for Surface-Mount Device (SMD) applications, particularly employing the 0603 package format. This resistor provides a resistance of 100 kO with a power rating of 0.2 watts, offering a tolerance of 1 percent, making it suitable for precise electronic circuits. The temperature coefficient of 100 ppm/°C ensures stability in resistance value over a range of temperatures, contributing to its reliability in various conditions. Engineered for use in applications such as signal processing, precision measurement, and control systems, this resistor is delivered in a tape cut form for ease of assembly in automated manufacturing processes.
Type SMD
Resistance 100kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot