TRU COMPONENTS 1583580 Cermet resistor 2.7 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583580 Cermet resistor 2.7 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583580
EAN-13
2050004926453
Order Code
17-8982
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1583580 offers a precisely engineered cermet resistor designed for Surface Mount Device (SMD) applications in the 0603 package size. Featuring a resistance value of 2.7 kO, this component is built to handle a power rating of up to 0.2 W with a tolerance of 1%. It exhibits excellent stability with a temperature coefficient of 100 ppm/°C, making it suitable for applications where consistent performance over various temperature ranges is critical. Commonly used in precision electronic circuits and devices, including telecommunications equipment, automotive systems, and consumer electronics, this resistor is supplied in a tape cut format, facilitating easy assembly in automated processes. The combination of its compact size and reliable performance makes it ideal for high-density circuit boards where space efficiency is paramount.
Type SMD
Resistance 2.7kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot