TRU COMPONENTS 1583579 Cermet resistor 1.2kΩ SMD 0603 0.2 W 1 % 100 ppm/°C

TRU COMPONENTS 1583579 Cermet resistor 1.2kΩ SMD 0603 0.2 W 1 % 100 ppm/°C

MPN
1583579
EAN-13
2050004926446
Order Code
17-8981
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1583579 is a cermet resistor designed for surface-mounted applications, offering a resistance of 1.2 kO with a tolerance of 1%. Manufactured in the 0603 size, this SMD resistor supports a power rating of 0.2 watts and a temperature coefficient of 100 ppm/°C, making it suitable for high-precision electronic circuits where stability across temperature variations is critical. This component is particularly well-suited for use in compact, densely populated circuit boards, such as those found in telecommunications devices, computing equipment, and precision instrumentation. The resistor is supplied in a tape cut form, allowing for ease of use in both prototyping and automated manufacturing processes. Its reliability and compact size make it an ideal choice for engineers looking to ensure consistent performance while optimising space on printed circuit boards.
Type SMD
Resistance 1.2kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot