TRU COMPONENTS 1583578 Cermet resistor 680 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583578 Cermet resistor 680 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583578
EAN-13
2050004926439
Order Code
17-8980
Country of Origin
China

Discontinued


TruComponents 1583578 is a Cermet resistor with a resistance value of 680 O, designed for surface mount technology (SMD) in the industry-standard 0603 format. This resistor is engineered to handle a power rating of 0.2 W and provides a high precision tolerance of 1%, making it suitable for applications requiring accurate resistance performance. Additionally, the resistor features a temperature coefficient of 100 ppm/°C, ensuring stable operation under temperature fluctuations, which is crucial in varying environmental conditions. Common applications for this cermet resistor include use in consumer electronics, telecommunications, and automotive electronics where precise resistance and reliable thermal performance are required. The component is supplied in a tape cut format, offering ease of installation in automated assembly processes.
Type SMD
Resistance 680Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot