TRU COMPONENTS 1583575 Cermet resistor 100Ω SMD 0603 0.2W 1% 100ppm/°C

MPN
1583575
EAN-13
2050004926408
Order Code
17-8977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1050+ £0.0038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,721 in stock

TruComponents 1583575 is a cermet resistor featuring a resistance of 100 ohms, designed in a Surface-Mount Device (SMD) package conforming to the 0603 size specification. This resistor is engineered to handle a power rating of 0.2 watts with a tolerance of 1%, ensuring precise performance in demanding electronic circuits. With a temperature coefficient of 100 parts per million per degree Celsius (ppm/°C), it offers stability across temperature fluctuations, making it suitable for various engineering applications such as precision instrumentation, automotive electronics, and communication devices. Its compact SMD 0603 form factor provides significant space savings on densely packed printed circuit boards, facilitating use in modern electronic appliances.
Type SMD
Resistance 100Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot