TRU COMPONENTS 1583571 High power resistor 6.8 Ω Axial lead 5 W

MPN
1583571
EAN-13
2050004926361
Order Code
17-8975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

TruComponents 1583571 is a high power resistor designed to meet demanding applications, featuring a resistance of 6.8 ohms with an axial lead configuration. This component is capable of handling a continuous power dissipation of up to 5 watts, making it suitable for environments where high power resistance is required. Its robust construction ensures reliability in dissipating heat, which is critical in stabilising current flow and protecting circuit components. Commonly employed in power supplies, amplifiers, and other electronic circuits, this resistor facilitates current control and voltage regulation in various high-power applications, offering an essential function in maintaining system integrity and performance. The resistor's design is particularly beneficial in contexts requiring precise resistance and thermal stability, often demanded in both industrial and consumer electronics.
Type High power resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot