TRU COMPONENTS 1583570 High power resistor 3.6 Ω Axial lead 5 W Wirewound

MPN
1583570
EAN-13
2050004926354
Order Code
17-8974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents 1583570 is a high power resistor designed with a resistance of 3.6 ohms, featuring an axial lead configuration and capable of handling power up to 5 watts. As a wirewound resistor, it offers excellent stability and reliability for high-current and high-power applications. The resistor, also referred to as the TruComponents TC-PRW05WJW36JB00203, is commonly utilised in power supply circuits, motor controllers, and other electronic devices where precise current control and power dissipation are essential. Its robust construction and precise resistance make it suitable for various industrial and professional-grade electronic projects, where reliability and performance are critical.
Type High power resistor
Resistance 3.6Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot