TRU COMPONENTS 1583564 Metal film resistor 5.1 kΩ Axial lead 1 W 5%

MPN
1583564
EAN-13
2050004926293
Order Code
17-8970
Country of Origin
China

Discontinued


TRU COMPONENTS 1583564 offers a high-precision metal film resistor designed for a wide range of applications requiring stable and reliable performance. The TC-MOR01SJ0512A10203 is an axial lead resistor with a resistance value of 5.1 kO, capable of handling up to 1 watt of power with a tolerance of 5%. These metal film resistors are ideal for use in electronic circuits where low noise and excellent temperature stability are crucial, making them suitable for precision measurement devices, audio and video equipment, and other sensitive instrumentation. The resistor's robust construction ensures dependable long-term performance under various environmental conditions, maintaining impedance levels required for sophisticated circuit designs.
Type Metal film resistor
Resistance 5.1kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Trustpilot