TRU COMPONENTS 1583560 TC-MOR01SJ0132A10203 Metal film resistor 1.3 kΩ 1 W 5%

MPN
1583560
EAN-13
2050004926255
Order Code
17-8967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 758 in stock

TRU COMPONENTS 1583560 TC-MOR01SJ0132A10203 is a precise metal film resistor with a resistance of 1.3 kO, suitable for various electronic applications requiring stable and reliable performance. Engineered for efficiency, this resistor handles a power rating of 1 watt with a tolerance of 5%, ensuring minimal deviation in electrical resistance across different environmental conditions. The axial lead configuration facilitates easy integration into circuit designs, making it a preferred choice for projects involving signal processing, amplifier circuits, and precise measurement systems where consistent impedance is crucial.
Type Metal film resistor
Resistance 1.3kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot