TRU COMPONENTS 1583540 Metal film resistor 10 MΩ Axial lead 0.25 W 1%

MPN
1583540
EAN-13
2050004926057
Order Code
17-8965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
550+ £0.0079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

TRU COMPONENTS 1583540 is a high-precision metal film resistor designed for reliable performance in electronic circuits. This resistor features a resistance value of 10 MO, with an axial lead configuration and a power rating of 0.25 watts, ensuring stable and consistent operation under specified conditions. Its tolerance of 1% indicates a minimal deviation from its nominal resistance, making it suitable for applications requiring precise impedance control. The metal film construction provides excellent temperature coefficient and noise characteristics, ideal for use in instrumentation, audio equipment, and precision measurement applications. Its compact 0207 package facilitates integration into various circuit layouts.
Type Metal film resistor
Resistance 10mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot