TRU COMPONENTS 1583538 resistor metal film 8.2 MΩ axial lead 0.25 W 1%

MPN
1583538
EAN-13
2050004926033
Order Code
17-8964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TRU COMPONENTS 1583538 is a high-precision metal film resistor, designated with the part number TC-MF0W4FF8204A10203, demonstrating superior stability and reliability in electronic circuits. With an impedance of 8.2 MO, this axial lead resistor is engineered to handle a power rating of 0.25 W, offering a tolerance accuracy of 1%, ensuring minimal variance in resistance values. The resistor, conforming to the 0207 size specifications, is ideally suited for applications requiring precise current regulation, voltage division, and noise reduction in analogue circuits. Its construction makes it suitable for use in diverse applications such as instrumentation, communication devices, and precision measurement equipment, where operational accuracy is paramount.
Type Metal film resistor
Resistance 8.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot