TRU COMPONENTS 1583532 Metal film resistor 300 kΩ Axial lead 0.25 W 1%

MPN
1583532
EAN-13
2050004925975
Order Code
17-8959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £0.0178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

TRU COMPONENTS 1583532 is a metal film resistor designed for precision electrical applications. Identified by part number TC-MF0W4FF3003A20203, this resistor offers a resistance value of 300 kilohms with a tolerance of 1%, ensuring high accuracy in circuit performance. Featuring an axial lead configuration with a body size of 0207, it supports a power rating of 0.25 watts, making it suitable for use in situations where space-saving is crucial without sacrificing efficiency. Its inherent stability and low noise characteristics make it ideal for use in audio, instrumentation, and communication systems where precise impedance is paramount. The resistor's construction from metal film contributes to its reliability and durability under operational stresses, underscoring its importance in various engineering applications requiring meticulous resistance specifications.
Type Metal film resistor
Resistance 300kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot