TRU COMPONENTS 1583520 Metal film resistor 18 kΩ Axial 0.25 W 1%

MPN
1583520
EAN-13
2050004925852
Order Code
17-8954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
300+ £0.0151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,260 in stock

TRU COMPONENTS 1583520 is a high-precision metal film resistor with a resistance value of 18 kO, engineered in an axial lead configuration with the 0207 form factor. This resistor, identifiable by its alternative designation TC-MF0W4FF1802A50203, is designed for applications requiring excellent stability and low noise characteristics. Rated for a power dissipation of 0.25 watts and tolerating a deviation of just 1%, this component is ideal for use in precision electrical circuits, signal processing applications, and instrumentation where exact resistance values are crucial. Its construction reflects a balance between performance and reliability, making it an optimal choice for environments where temperature stability and long-term reliability are required.
Type Metal film resistor
Resistance 18kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot