TRU COMPONENTS 1583519 Metal film resistor 17.8 kΩ Axial 0207 0.25W 1%

MPN
1583519
EAN-13
2050004925845
Order Code
17-8953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 968 in stock

TRU COMPONENTS 1583519 is a metal film resistor characterised by a resistance of 17.8 kO and features axial leads in the 0207 package. Designed with precision, this resistor is capable of handling a power rating of 0.25 watts with a tolerance of 1%, making it suitable for applications requiring high stability and low noise performance. The TRU COMPONENTS resistor is commonly employed in signal processing circuits, precision amplifiers, and general-purpose electronic circuits where consistent performance is necessary. Its construction ensures minimal temperature drift, providing reliable performance in various environmental conditions. This component is identifiable by the alternate description TC-MF0W4FF1782A10203.
Type Metal film resistor
Resistance 17.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot