TRU COMPONENTS 1583516 Metal film resistor 6.8 Ω Axial lead 1 W 5%

MPN
1583516
EAN-13
2050004925814
Order Code
17-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,601 in stock

TRU COMPONENTS 1583516 is a metal film resistor, precisely engineered with an impedance of 6.8 ohms. This component features an axial lead construction, supporting up to 1 watt of power with a tolerance of 5 per cent, making it suitable for a wide array of electronic circuits that require precise resistance values. Its metal film composition ensures a stable and reliable performance across various temperatures and conditions, which is ideal for use in precision equipment such as audio amplifiers, measurement instruments, and high-performance computing devices where consistent operation over time is critical. The identification code TC-MOR01SJ068JA10203 aligns with industry standards, ensuring compatibility and ease of integration into existing systems.
Type Metal film resistor
Resistance 6.8Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot