TRU COMPONENTS 1583510 Cermet Resistor 110KΩ 1206 0.25 W 1% SMD Tape Cut

TRU COMPONENTS 1583510 Cermet Resistor 110KΩ 1206 0.25 W 1% SMD Tape Cut

MPN
1583510
EAN-13
2050004925753
Order Code
17-8946

Discontinued


TruComponents 1583510 is a precision cermet resistor designed with a resistance value of 110 kO, packaged in a 1206 surface-mount device (SMD) format. This resistor features a power rating of 0.25 watts and maintains a tolerance of 1%, making it suitable for applications requiring high reliability and accuracy. The use of cermet material ensures stability and performance under a variety of environmental conditions, advancing its applicability in precision instrumentation, telecommunications, and high-frequency electronic circuits. Engineers can employ this component in settings where space is limited, as its compact SMD format allows for efficient board layout in densely populated circuit designs. Tape cut packaging simplifies integration into automated assembly processes, supporting streamlined manufacturing operations.
Type SMD
Resistance 110kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot