TRU COMPONENTS 1583509 Cermet Resistor 30KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583509 Cermet Resistor 30KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583509
EAN-13
2050004925746
Order Code
17-8945

Discontinued


TruComponents 1583509 cermet resistor, also known as TC-1206S4F3002T5E203, is a precision electronic component designed for surface-mount applications, featuring a resistance of 30 kO. This resistor is housed in a 1206 SMD package, making it suitable for automated assembly processes in modern electronics manufacturing. Rated at 0.25 watt with a tolerance of 1%, it ensures reliable performance in circuits requiring stable resistance under varying environmental conditions. As part of tape cut packaging, the resistor is ideal for prototype development and small batch production. Commonly used in signal processing, instrumentation, and other applications where precise resistance is essential, it aids in achieving desired electrical characteristics in a wide range of circuits.
Type SMD
Resistance 30kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot