TRU COMPONENTS 1583507 Metal film resistor 12.1 kΩ Axial 0.25W 1%

MPN
1583507
EAN-13
2050004925722
Order Code
17-8944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £0.0197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,233 in stock

TRU COMPONENTS 1583507 is a precision metal film resistor designed to offer reliable performance with a resistance value of 12.1 kO, suitable for a variety of electronic applications. This axial lead resistor, type MF0W4FF1212A20203, features a power rating of 0.25 watts and boasts a tight tolerance of 1%, ensuring stability and accuracy in demanding environments. With dimensions conforming to the 0207 size, this resistor is ideal for circuit designs where space and precision are crucial. These resistors are commonly used in instrumentation, telecommunications, and audio equipment, where consistent and dependable resistive behaviour is paramount. Thanks to its robust metal film construction, it provides low noise and improved temperature coefficient compared to carbon composition resistors.
Type Metal film resistor
Resistance 12.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot