TRU COMPONENTS 1583503 Metal film resistor 7.87 kΩ Axial 0207 0.25 W 1%

MPN
1583503
EAN-13
2050004925685
Order Code
17-8942
Country of Origin
China
View Full Product Range (28)

Discontinued


TRU COMPONENTS 1583503, also known by its part number TC-MF0W4FF7871A10203, is a metal film resistor designed for precision and stability in electronic circuits. This resistor features an impedance of 7.87 kO, encapsulated in an axial package with dimensions coded as 0207, capable of dissipating up to 0.25 watts of power. With a tolerance of 1%, it provides reliable performance for applications where accuracy is paramount, such as in signal processing and measurement equipment. The metal film construction ensures low noise and high linearity, making it a suitable choice for high-fidelity audio systems and precision instruments. This component is an essential part for engineers concerned with achieving consistent resistance in complex circuit designs.
Type Metal film resistor
Resistance 7.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot