TRU COMPONENTS 1583492 Metal film resistor 1.1 kΩ Axial lead 0.25 W 1%

MPN
1583492
EAN-13
2050004925579
Order Code
17-8935
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,650 in stock

TRU COMPONENTS 1583492 features a metal film resistor designed with an impedance of 1.1 kO and is crafted to provide precise resistance values with a tolerance of 1%. This component, which sits in an axial lead package conforming to the 0207 size, is rated for a power dissipation capacity of 0.25 W, making it suitable for various electronic applications that require stable and reliable performance. Metal film resistors like this one, known for their low noise and temperature coefficient, are commonly utilised in precision circuits, including analogue signal processing and measurement instrumentation. The resistor's construction ensures enhanced stability and lower variation in resistance over time and temperature fluctuations, providing dependable performance in demanding environments. Its design is ideal for inclusion in professional-grade electronic and electrical assemblies where accuracy and reliability are paramount.
Type Metal film resistor
Resistance 1.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot