TRU COMPONENTS 1583489 metal film resistor 698Ω axial 0207 0.25W 1%

MPN
1583489
EAN-13
2050004928440
Order Code
17-8933
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TRU COMPONENTS 1583489 is a precision-engineered metal film resistor known for its stability and versatility, identified by the part number TC-MF0W4FF6980A10203. This resistor features a resistance of 698 ohms, an axial lead form factor with dimensions of 0207, and a power rating of 0.25 watts. It offers a tolerance of 1%, making it suitable for applications requiring high precision. The resistor is commonly used in electronic circuits where accurate resistance is crucial, such as in signal processing or as part of a voltage-divider network within precision instrumentation. Its durable metal film construction ensures reliability in maintaining impedance over a wide range of operating conditions.
Type Metal film resistor
Resistance 698Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot