TRU COMPONENTS 1583181 Butt Joint Heatshrink 0.50-1.50 mm² Insulated Red

Image Representative of Range

TRU COMPONENTS 1583181 Butt Joint Heatshrink 0.50-1.50 mm² Insulated Red

MPN
1583181
EAN-13
2050004928174
Order Code
13-2796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.308
50+ £0.301
100+ £0.293
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,625 in stock

The TruComponents 1583181 is a red insulated butt joint with heatshrink designed for wire connections between 0.50 mm² and 1.50 mm². It is ideal for secure electrical connections in automotive and electronic applications. This crimp connector ensures durability and reliability in various environments.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Red
Contact Material Copper silver plated
Length 37mm
Maximum Wire Size AWG 16
Shrink Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot