TRU COMPONENTS 1582179 Zener diode 36V 1W DO-214AC Zener voltage 36V

MPN
1582179
EAN-13
2050004921502
Order Code
17-8923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
100+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,615 in stock

TRU COMPONENTS 1582179, also known as the TC-Z1SMA36, is a Zener diode designed for voltage stabilisation applications. Encapsulated in a DO-214AC package, this diode features a Zener voltage of 36 volts with a maximum power dissipation of 1 watt. As a type of p-n junction diode, the TRU COMPONENTS Zener diode is engineered to provide reliable voltage regulation, making it an ideal component for circuit designs requiring precise voltage control. Often utilised in power supplies and voltage reference circuits, this diode ensures stable operation in both commercial and industrial settings.
Type Zener diode
Voltage 36V
Current 1W
Package Style DO 214AC
Configuration 1 diode
Impedance 40Ω
Impedance reference 5mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 26mA
U<sub>z</sub> (max.) 38V
U<sub>z</sub>(min.) 34V

Reviews

Be the first to submit a review

Trustpilot