TRU COMPONENTS 1582138 Schottky rectifier TC-SBX2540 40V Single diode

MPN
1582138
EAN-13
2050004920680
Order Code
17-8919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRU COMPONENTS 1582138 is a Schottky rectifier identified as the TC-SBX2540. This device features a single diode configuration and is designed to handle a reverse voltage of up to 40 volts. As a Schottky diode, it utilises a metal-semiconductor junction instead of a traditional p-n junction, offering advantages such as lower forward voltage drop and faster switching speeds compared to standard diodes. These characteristics make it well-suited for applications requiring efficient power conversion, including use as a blocking diode in power supplies, voltage clamping, and in photovoltaic systems where minimal power loss and enhanced operational efficiency are crucial. The TC-SBX2540's robust construction and reliable performance attributes are essential for both consumer electronics and industrial power management solutions.
Type TC-SBX2540
Configuration (diode) Single
Content 1
Enclosure P600
Forward current I(F) 25A
Forward voltage reference 25A
Forward Voltage U(F) 550mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 290A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot