TRU COMPONENTS 1582136 Schottky rectifier DO 201 100 V Single Schottky Diodes

MPN
1582136
EAN-13
2050004920666
Order Code
17-8918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

TRU COMPONENTS 1582136, also known as the TC-SB5100, is a Schottky rectifier diode housed in a DO-201 package. This component is designed with a single pn junction and operates with a maximum reverse voltage of 100 V, making it suitable for use in high-speed switching applications where low forward voltage drop is desired. Its Schottky barrier structure provides an efficient performance with minimal power loss in rectification and power conversion applications. This device is typically utilised in power supplies, inverters, and as a blocking diode in photovoltaic systems, owing to its fast recovery time and low thermal resistance.
Type TC-SB5100
Configuration (diode) Single
Content 1
Enclosure DO 201
Forward current I(F) 5A
Forward voltage reference 5A
Forward Voltage U(F) 790mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 250A
Product Type Schottky rectifier
Reverse leakage Current I(r) 600µA
Reverse leakage current I(r) reference 100V
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot