TRU COMPONENTS 1582135 Schottky rectifier 90V single diode DO-201 package

Order Code:

17-8917

Brand: TruComponents MPN: 1582135 EAN-13: 2050004920659

Discontinued


TRU COMPONENTS 1582135, also known as the TC-SB390, is a Schottky rectifier diode situated within a DO-201 package. This particular diode is designed for efficient low-voltage, high-frequency rectification, offering a maximum reverse voltage capacity of 90 volts. It incorporates a metal-semiconductor (Schottky) junction instead of a traditional p-n junction, which allows it to achieve quicker switching and reduced forward voltage drop compared to conventional diodes. Such attributes make it especially suitable for applications like power supplies, freewheeling diodes in motor drives, and polarity protection circuits, where minimising power loss and enhancing efficiency are critical. The compact and robust design ensure reliable performance across a broad range of electronic engineering applications.
Type TC-SB390
Configuration (diode) Single
Content 1
Enclosure DO 201
Forward current I(F) 3A
Forward voltage reference 3A
Forward voltage U(F) 790mV
Mounting Type Through-hole
Operating temperature (max.) +150°C
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 150A
Product Type Schottky rectifier
Reverse leakage Current I(r) 600µA
Reverse leakage current I(r) reference 90V
Reverse Voltage U(R) 90V

Alternatives (4)

You may also like


Trustpilot