TRU COMPONENTS 1582132 Schottky rectifier 40 V single Schottky diodes

MPN
1582132
EAN-13
2050004920628
Order Code
17-8916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TRU COMPONENTS 1582132 is a TC-SB340 Schottky diode designed for use in electronic circuits requiring efficient rectification and low forward voltage drop. This single Schottky rectifier features a maximum blocking voltage of 40 V and is housed in a DO-201 package, making it suitable for various compact applications. The product's Schottky barrier construction allows for fast switching times and improved thermal performance, which are ideal for power management and conversion tasks. In engineering applications, the Schottky diode often serves as a blocking diode in solar panels, a freewheeling diode in inductive loads, and a general rectifier in power supplies. Its reliability and efficiency under high-frequency conditions make it a preferred choice in circuit designs requiring low forward voltage and minimal power loss.
Type TC-SB340
Configuration (diode) Single
Content 1
Enclosure DO 201
Forward current I(F) 3A
Forward voltage reference 3A
Forward Voltage U(F) 500mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 150A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot