TRU COMPONENTS 1582131 Schottky rectifier 30 V Single Schottky Diodes

MPN
1582131
EAN-13
2050004920611
Order Code
17-8915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

TRU COMPONENTS 1582131 is a Schottky rectifier diode, also designated as TC-SB330, specifically designed for applications requiring efficient rectification. This single Schottky diode features a maximum reverse voltage of 30 V and is encapsulated in a DO-201 package, ensuring compact integration into electronic circuits. Utilising a Schottky barrier, it provides lower forward voltage drop and faster switching times than conventional PN junction diodes, making it ideal for applications such as power supply circuits, polarity protection, and as a blocking diode in low voltage applications. Its performance characteristics render it suitable for use in high-frequency circuits where efficiency and thermal stability are critical considerations.
Type TC-SB330
Configuration (diode) Single
Content 1
Enclosure DO 201
Forward current I(F) 3A
Forward voltage reference 3A
Forward Voltage U(F) 500mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 150A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 30V
Reverse Voltage U(R) 30V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot