TRU COMPONENTS 1582125 Schottky rectifier 40V DO-15 single Schottky diodes

MPN
1582125
EAN-13
2050004920550
Order Code
17-8912
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

TRU COMPONENTS 1582125, also known as the TC-SB140, is a single Schottky diode designed in a DO-15 package, capable of handling up to 40 volts. This part is characterised by a metal-semiconductor junction, commonly referred to as a p-n junction, which offers lower forward voltage drop and faster switching speeds compared to standard diodes. The Schottky design helps to minimise voltage loss, making it an ideal choice for use as a blocking diode in applications where efficiency is critical, such as power supply circuits, photovoltaic systems, and voltage clamping. Its construction supports reliable performance in high-frequency operations, making it suitable for demanding electronic applications. The TRU COMPONENTS TC-SB140 is widely utilised in both consumer electronics and industrial systems requiring efficient rectification.
Type TC-SB140
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 500mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot