TRU COMPONENTS 1582121 Schottky rectifier 100 V DO-15 Single Schottky Diodes

Order Code:

17-8910

Brand: TruComponents MPN: 1582121 EAN-13: 2050004920512

Discontinued


TRU COMPONENTS 1582121 is a Schottky rectifier diode, specifically model TC-SB1100, known for its efficiency in power rectification applications. This single diode is housed in a DO-15 package and provides a reverse voltage rating of 100 V, with a low forward voltage drop characteristic typical of Schottky diodes. The low forward voltage drop results from the metal-semiconductor pn junction, enabling improved efficiency and reduced heat generation compared to standard p-n junction diodes. This makes the diode an ideal choice for use as a blocking diode in photovoltaic systems, power supplies, and other electronic devices requiring efficient power conversion and minimal energy loss. Its robust construction and reliability make it suitable for a diverse range of engineering applications where consistent performance is critical.
Type TC-SB1100
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward voltage U(F) 790mV
Mounting Type Through-hole
Operating temperature (max.) +150°C
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 100V
Reverse Voltage U(R) 100V

Alternatives (5)

You may also like


Trustpilot