TRU COMPONENTS 1582108 TC-S250K Diode bridge 400V 1A 1-phase TO 269AA

Image Representative of Range

TRU COMPONENTS 1582108 TC-S250K Diode bridge 400V 1A 1-phase TO 269AA

MPN
1582108
EAN-13
2050004908244
Order Code
17-8909
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

TruComponents 1582108 is a high-quality bridge rectifier diode, also known as the TruComponents TC-S250K, designed in the TO 269AA package. This component is engineered for converting alternating current (AC) to direct current (DC) and supports a maximum reverse voltage of 400 volts and a forward current of 1 amp, making it suitable for 1-phase applications. Its robust design ensures reliable performance in power supply circuits, motor drive controllers, and various electronic devices requiring efficient AC-DC conversion. The TruComponents TC-S250K is particularly beneficial in scenarios where space is limited, thanks to its compact form factor, without compromising on electrical performance.
Type TC-S250K
No of Phases 1
Configuration (diode) 1-phase
Enclosure TO 269AA
Forward current I(F) 1A
Forward voltage reference 0.8A
Forward Voltage U(F) 0.95V
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 380V
U(RRM) 400V

Reviews

Be the first to submit a review

Trustpilot