TRU COMPONENTS 1582099 Si Rectifier Tc-P2000M 1000 V 20 A Standard Rectifier

MPN
1582099
EAN-13
2050004919318
Order Code
17-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.660
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

TruComponents 1582099 is a high-performance silicon rectifier diode designed for efficient electrical signal conversion. This standard rectifier, known alternatively as the TC-P2000M P600, is characterised by its ability to handle a reverse voltage of up to 1000 volts and a forward continuous current of 20 amperes, making it suitable for a wide range of applications. Its robust construction ensures reliable operation in demanding environments, commonly utilised in power supply circuits, motor drives, and industrial automation systems. The diode's design promotes efficient thermal management and electrical performance, essential for engineers seeking durability and consistent output in rectification processes.
Type Through-hole
Current 20A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 1000V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot