TRU COMPONENTS 1582092 Rectifier Diodes 50V 10A Si Hf Power Diodes

MPN
1582092
EAN-13
2050004918328
Order Code
17-8901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.367
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,986 in stock

TruComponents 1582092 is a rectifier diode designed for efficient electrical conductivity and reliability in various power circuits. This silicon-based diode, known also as the TC-P1000A P600, operates with a maximum reverse voltage of 50 volts and supports a continuous forward current of up to 10 amperes, making it suitable for handling moderate power levels with effectiveness. Its robust construction and high-frequency response are ideal for use in power supply rectification, freewheeling diodes in converter applications, and clamping diode applications. The product's design ensures it can maintain stable performance under thermal stress, which is crucial in both high-efficiency power electronics and automotive environments. It embodies precise engineering to deliver a balance between capacity and dependable operation.
Type Through-hole
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 50V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 50V

Reviews

Be the first to submit a review

Trustpilot